
This Samtec header features 8 gold plated contacts with a bronze base material, suitable for through hole mounting. It is lead free and RoHS compliant. The header has a 2.54mm pitch and is packaged in bulk.
Samtec HMTSW-108-08-G-S-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-08-G-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.