
This 8-contact male through-hole header features gold contact plating and is suitable for use in applications where a solder termination is required. The header is packaged in bulk and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications and has a pitch of 2.54mm.
Samtec HMTSW-108-08-S-S-263 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-08-S-S-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.