
This 8-contact through-hole connector features a bronze contact material with gold plating, is lead free, and compliant with RoHS regulations. It has a single row and is packaged in bulk. The connector is terminated with solder and has a pitch of 2.54mm.
Samtec HMTSW-108-10-G-S-355 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-108-10-G-S-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.