
This 9-contact male through-hole connector features a bronze contact material with gold plating and is lead free. It is designed for use in bulk packaging and can be solder terminated. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec HMTSW-109-09-G-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-09-G-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.