
This 18-contact shrouded header features gold plating and is designed for through hole mounting. It is available in bulk packaging with a pitch of 2.54mm. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HMTSW-109-10-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-10-S-D-430 to view detailed technical specifications.
No datasheet is available for this part.