
This Samtec connector features 18 male contacts with a gold plating and bronze material, suitable for through hole mounting. It is lead free and RoHS compliant, with a pitch of 2.54mm. The connector is packaged in bulk and has a termination of solder.
Samtec HMTSW-109-13-L-D-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-13-L-D-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.