
This 18-contact connector features a 2.54mm pitch and a male gender. It is designed for through-hole mounting and is available in bulk packaging. The connector is plated with gold for reliable contact performance and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HMTSW-109-13-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-13-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.