
This 9-contact male header features a bronze contact material with gold plating, suitable for through-hole mounting. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly applications. The header is available in bulk packaging and is not radiation hardened.
Samtec HMTSW-109-22-L-S-415 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-22-L-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.