This 9-contact through-hole header features a 2.54mm pitch and is constructed with lead-free materials. It has a bronze contact material with a tin plating and is suitable for solder termination. The header is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and has a shrouded design.
Samtec HMTSW-109-24-T-S-266 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-109-24-T-S-266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.