
This 20-position 2-row through-hole header features a 2.54mm pitch and is designed for operating temperatures up to 125°C. It is constructed with a bronze contact material and has a gold plating. The header is lead free and compliant with UL94 V-0 flammability rating. It is suitable for use in applications where a high level of reliability is required.
Samtec HMTSW-110-08-G-D-240 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-08-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.