
The HMTSW-110-10-F-D-350 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. This header is rated for a maximum current of 3A per contact and can operate within a temperature range of -55°C to 125°C. The HMTSW-110-10-F-D-350 is suitable for through-hole mounting and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-110-10-F-D-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-110-10-F-D-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.