
The HMTSW-110-13-T-T-1040 is a 30-contact, 3-row through-hole flex stack connector from Samtec. It features a contact finish of tin on mating contacts and a contact material of bronze. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 105°C and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-110-13-T-T-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-13-T-T-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.