
This Samtec HMTSW-110-22-T-S-430 is a 10-contact through hole header with a 2.54mm pitch, featuring a lead free construction and solder termination. It is designed for use in board-to-board and mezzanine applications. The header is made of bronze with a tin plating and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec HMTSW-110-22-T-S-430 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-110-22-T-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.