
This 11-contact male header features a 2.54mm pitch and is designed for through hole mounting. Constructed from bronze with a gold plating, it is lead free and RoHS compliant. The header is packaged in bulk and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |