This 22-contact shrouded header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of solder and an insulator material of liquid crystal polymer (LCP). The header is designed for straight mounting and has a natural insulator color. It is suitable for commercial reliability applications and has a plating thickness of 30μ.
Samtec HMTSW-111-22-S-D-400 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HMTSW |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HMTSW-111-22-S-D-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.