
This 12-position through-hole header features a 2.54mm pitch and is constructed with bronze contacts plated with tin. It is suitable for use in applications where a high level of reliability is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, making it suitable for use in a wide range of industries. It is available in bulk packaging and is designed for use in board-to-board and mezzanine applications.
Samtec HMTSW-112-24-T-S-170-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-112-24-T-S-170-LA to view detailed technical specifications.
No datasheet is available for this part.