
This 13-contact shrouded header features a through hole mount and 2.54mm pitch. The contact material is bronze with a tin plating. It is lead free and RoHS compliant. The termination is solder.
Samtec HMTSW-113-09-T-S-355 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-113-09-T-S-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.