
This 28-contact, 2-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold for reliable connections. The header is designed for use in applications where a secure, solderable termination is required. It is compliant with RoHS regulations. The header is manufactured by Samtec and is suitable for use in a variety of electronic assemblies.
Samtec HMTSW-114-12-G-Q-740 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-114-12-G-Q-740 to view detailed technical specifications.
No datasheet is available for this part.