
This 30-position, 2-row through hole connector features a male pin contact type with a square shape and a tin plating. The contacts are made of bronze and have a tin finish. The insulation is a natural-colored polymer material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-115-13-T-D-1040-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-115-13-T-D-1040-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.