
This 15-contact through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure connection is required, and its through-hole design allows for easy mounting to a printed circuit board. The gold plating provides excellent conductivity and resistance to corrosion. The header is suitable for use in a variety of environments, including those with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-115-23-SM-S-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-115-23-SM-S-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.