
This 32-contact, 2-row through-hole male header is manufactured by Samtec and features a lead-free construction with gold plating. It is designed for use in applications where a reliable and durable connection is required. The header has a 2.54mm pitch and is suitable for use in a variety of electronic devices. The RoHS compliant design ensures that the header meets the requirements for reduced hazardous materials. It can be soldered in place for secure mounting.
Samtec HMTSW-116-28-L-Q-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-116-28-L-Q-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.