
This 17-contact male through-hole header features a bronze contact material with gold plating, ensuring reliable connections. It is designed for lead-free applications and is RoHS compliant. The header is available in a 2.54mm pitch and features a solder termination. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HMTSW-117-08-L-S-340-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-117-08-L-S-340-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.