
This 18-contact through-hole header features a 2.54mm pitch and gold contact plating. It is lead free and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened. It is designed for use in applications where a secure connection is required, and can be soldered for a reliable joint.
Samtec HMTSW-118-24-G-S-240-LL-004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-118-24-G-S-240-LL-004 to view detailed technical specifications.
No datasheet is available for this part.