
This 60-contact, 3-row through-hole header features a 2.54mm pitch and is constructed from lead-free materials. The contacts are plated with tin and made of bronze. The header is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. It is available in a through-hole package type and is suitable for use in a variety of electronic devices.
Samtec HMTSW-120-06-T-T-070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-06-T-T-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.