
This 20-position shrouded header from Samtec features a 2.54mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and meets the UL94 V-0 flammability rating. The header is made of bronze with a gold plating and gold contact finish, and is lead-free and RoHS compliant.
Samtec HMTSW-120-07-G-S-230 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.