
Unshrouded header, 60 positions, 3 rows, 2.54mm pitch, straight orientation, top entry, thru-hole termination. Features male pin contacts made of bronze with tin plating for mating surfaces, offering a 3A max current rating. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Housing and insulation are natural colored polymer.
Samtec HMTSW-120-07-T-T-070 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-07-T-T-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.