
Unshrouded header with 60 positions and 3 rows, featuring a 2.54mm pitch. Male pin contact type with square shape and tin plating over bronze contact material. Straight, top entry, thru-hole termination for solder applications. Insulation and housing are natural colored polymer, meeting UL94 V-0 flammability rating. Maximum current rating of 3A, operating temperature range of -55°C to 105°C.
Sign in to ask questions about the Samtec HMTSW-120-07-T-T-135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-120-07-T-T-135 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.56mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-07-T-T-135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.