
This 40-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. Constructed from bronze with a tin plating, it meets lead-free standards and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec HMTSW-120-07-T-D-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-120-07-T-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-07-T-D-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.