
This 40-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold for reliable connections. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The shrouded design provides additional protection and helps prevent accidental shorts.
Samtec HMTSW-120-08-G-D-008-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.