
The HMTSW-120-08-SM-S-340 is a 20-position through hole male pin connector with a 2.54mm pitch from Samtec. It features a gold-plated contact finish and a bronze contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The connector is suitable for use in a variety of applications due to its natural polymer insulation and gold plating.
Samtec HMTSW-120-08-SM-S-340 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-08-SM-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.