
This 20-position through-hole header features a 2.54mm pitch and 20-pin square male pin contacts with a gold finish. The contacts are made of bronze with a gold plating and are suitable for high-reliability applications. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 125°C and is suitable for lead-free soldering.
Samtec HMTSW-120-09-G-S-430-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-120-09-G-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.