
This 63-contact 3-row through hole header features a 2.54mm pitch and is constructed with bronze contacts plated with gold. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is designed for use in board-to-board and mezzanine connections, and its shrouded design provides additional protection and stability.
Samtec HMTSW-121-28-G-T-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 63 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-121-28-G-T-990 to view detailed technical specifications.
No datasheet is available for this part.