
This 63-contact, 3-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with tin and made from bronze. The header is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies and is available in a shrouded or unshrouded configuration.
Samtec HMTSW-121-28-T-T-430 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 63 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-121-28-T-T-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.