
This 22-position square-male-pin header features a through-hole mount and a 2.54mm pitch. It is designed to operate within a temperature range of -55°C to 105°C and is compliant with lead-free standards. The header is constructed with a bronze contact material and features a tin plating. It also meets the UL94 V-0 flammability rating and is RoHS compliant.
Samtec HMTSW-122-07-T-S-130-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.