
This 22-contact shrouded header features a through hole mount and a 2.54mm pitch. It is constructed with bronze contacts plated with gold and is compliant with RoHS regulations. The header is lead free and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-122-08-L-S-293 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-122-08-L-S-293 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.