This 48-contact, 2-row header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold, ensuring reliable connections. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The shrouded design provides additional protection and helps prevent accidental shorts.
Samtec HMTSW-124-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-124-07-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.