
This 50-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contact material is bronze with a gold plating, and it is lead free. The connector is compliant with RoHS regulations and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-125-07-G-D-238 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |