
This 27-position square-male-pin header features a gold-plated contact finish and is made of bronze. It has a natural polymer insulation material and is UL94 V-0 flammability rated. The header is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a 2.54mm pitch.
Samtec HMTSW-127-22-S-S-355 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-127-22-S-S-355 to view detailed technical specifications.
No datasheet is available for this part.