
This 81-contact, 3-row through-hole header features a lead-free construction with tin plating and a 2.54mm pitch. It is not radiation hardened and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in applications where a reliable and durable connection is required.
Samtec HMTSW-127-27-T-T-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 81 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-127-27-T-T-990 to view detailed technical specifications.
No datasheet is available for this part.