This 28-contact through hole header features a lead free construction with gold plating on the contact material of bronze. It is designed for use in applications where a high level of reliability is required. The header is RoHS compliant and suitable for solder termination. The 2.54mm pitch allows for easy integration into a variety of electronic systems.
Samtec HMTSW-128-23-L-S-236 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-128-23-L-S-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.