This 60-contact, 2-row header features a 2.54mm pitch and is designed for through hole mounting. The contact material is bronze with a tin plating, and the termination is solder. The header is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a shrouded configuration, providing additional protection and organization for the contacts.
Samtec HMTSW-130-21-T-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-130-21-T-Q-990 to view detailed technical specifications.
No datasheet is available for this part.