
This connector features 90 contacts in a 3-row configuration with a 2.54mm pitch, suitable for through-hole mounting. It is constructed with a bronze contact material and features a gold plating. The connector is lead-free and compliant with RoHS regulations. It is available in bulk packaging.
Samtec HMTSW-130-27-G-T-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-130-27-G-T-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.