
This 90-contact, 3-row male connector features a through-hole mount and is plated with gold. It is lead-free and compliant with RoHS regulations. The connector has a 2.54mm pitch and is packaged in bulk.
Samtec HMTSW-130-28-G-T-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-130-28-G-T-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.