
This 60-contact, 2-row through hole header features a 2.54mm pitch and is constructed with lead-free bronze contacts that are tin plated. It is designed for use in applications where a reliable and durable connection is required. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec HMTSW-130-28-T-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-130-28-T-Q-990 to view detailed technical specifications.
No datasheet is available for this part.