
This 62-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contact material is bronze with a gold plating, and it is lead free and RoHS compliant. The header is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-131-07-G-D-090-RA-051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-131-07-G-D-090-RA-051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.