This Samtec header features 62 male contacts with a bronze material and tin plating. It is lead-free and RoHS compliant, suitable for through-hole mounting. The header has a 2.54mm pitch and 2 rows of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |