This 31-contact male through-hole header features a bronze contact material with gold plating, making it suitable for a variety of applications. The header is lead-free and RoHS compliant, ensuring environmental responsibility. It is designed for use in board-to-board and mezzanine connections, with a termination method of solder. The header's 2.54mm pitch allows for efficient and compact connections.
Samtec HMTSW-131-12-G-S-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-131-12-G-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.