This 64-contact, 2-row through-hole header features a 2.54mm pitch and is manufactured with lead-free materials. The contacts are plated with tin and made of bronze. The header is designed for use in applications where a secure connection is required. It is RoHS compliant and suitable for use in a variety of electronic devices.
Samtec HMTSW-132-06-T-Q-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-132-06-T-Q-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.