
This 64-contact, 2-row through hole header features a 2.54mm pitch and is made from lead-free materials with a gold plating. The header is designed for use in board-to-board and mezzanine applications. It is RoHS compliant and suitable for use in a variety of electronic devices. The header is constructed with a bronze contact material and has a solder termination. It is available from Samtec.
Samtec HMTSW-132-10-G-Q-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-132-10-G-Q-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.