
This 32-contact male through-hole header features a lead-free construction with gold-plated contacts on a bronze base. It is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of environments. The header is RoHS compliant and features a solder termination. It is available in a through-hole package type, making it easy to mount on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |